Datasheets
CDLL5228B by:

Zener Diode, 3.9V V(Z), 5%, Silicon, Unidirectional, DO-213AA

Part Details for CDLL5228B by Microchip Technology Inc

Overview of CDLL5228B by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Automotive

Price & Stock for CDLL5228B

Part # Distributor Description Stock Price Buy
DISTI # 34AJ2015
Newark Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5228B Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5000
  • 500 $2.3900
$2.3900 / $2.5000 Buy Now
DISTI # CDLL5228B-ND
DigiKey DIODE ZENER 3.9V DO-213AB Min Qty: 329 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 329 $2.5000
$2.5000 Buy Now
DISTI # CDLL5228B
Avnet Americas Diode Zener Single 3.9V 5% 2-Pin DO-213AA - Bulk (Alt: CDLL5228B) RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $2.6700
  • 100 $2.5000
  • 500 $2.3900
$2.3900 / $2.6700 Buy Now
DISTI # CDLL5228B/TR
Avnet Americas Diode Zener Single 3.9V 5% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5228B/TR) RoHS: Not Compliant Min Qty: 309 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $2.8600
  • 100 $2.6500
  • 500 $2.5500
$2.5500 / $2.8600 Buy Now
DISTI # 494-CDLL5228B
Mouser Electronics Zener Diodes Voltage Regulator RoHS: Not Compliant 0
  • 329 $2.5000
$2.5000 Order Now
DISTI # CDLL5228B
Microchip Technology Inc Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.6700
$2.6700 Buy Now
Onlinecomponents.com   0
  • 83 $3.7900
  • 165 $2.8600
  • 247 $2.6700
  • 329 $2.6200
$2.6200 / $3.7900 Buy Now
DISTI # CDLL5228B
Avnet Americas Diode Zener Single 3.9V 5% 2-Pin DO-213AA - Bulk (Alt: CDLL5228B) RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $2.6700
  • 100 $2.5000
  • 500 $2.3900
$2.3900 / $2.6700 Buy Now
DISTI # CDLL5228B/TR
Avnet Americas Diode Zener Single 3.9V 5% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5228B/TR) RoHS: Not Compliant Min Qty: 309 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $2.8600
  • 100 $2.6500
  • 500 $2.5500
$2.5500 / $2.8600 Buy Now
DISTI # CDLL5228B/TR
Avnet Americas Diode Zener Single 3.9V 5% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5228B/TR) RoHS: Not Compliant Min Qty: 309 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $2.8600
  • 100 $2.6500
  • 500 $2.5500
$2.5500 / $2.8600 Buy Now
DISTI # CDLL5228B
Avnet Americas Diode Zener Single 3.9V 5% 2-Pin DO-213AA - Bulk (Alt: CDLL5228B) RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $2.6700
  • 100 $2.5000
  • 500 $2.3900
$2.3900 / $2.6700 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 130 Package Multiple: 1 0
  • 1 $2.9400
  • 100 $2.6500
  • 500 $2.4500
  • 1,000 $2.3900
$2.3900 / $2.9400 Buy Now
Master Electronics   0
  • 83 $3.7900
  • 165 $2.8600
  • 247 $2.6700
  • 329 $2.6200
$2.6200 / $3.7900 Buy Now

Part Details for CDLL5228B

CDLL5228B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDLL5228B Part Data Attributes

CDLL5228B Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
CDLL5228B Microchip Technology Inc Zener Diode, 3.9V V(Z), 5%, Silicon, Unidirectional, DO-213AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 3.9 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for CDLL5228B

This table gives cross-reference parts and alternative options found for CDLL5228B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5228B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDLL5228BE3 Zener Diode, 3.9V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation CDLL5228B vs CDLL5228BE3
JAN1N5520BUR-1 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5228B vs JAN1N5520BUR-1
JANTX1N748AUR-1 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 onsemi CDLL5228B vs JANTX1N748AUR-1
MLL5228BE3 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation CDLL5228B vs MLL5228BE3
MLL5228B Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation CDLL5228B vs MLL5228B
MLL748A Zener Diode, 3.9V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CDLL5228B vs MLL748A
1N748AUR-1E3 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL5228B vs 1N748AUR-1E3
MLL5228BE3TR Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5228B vs MLL5228BE3TR
1N5520BUR-1 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5228B vs 1N5520BUR-1
MLL5228BUR-1E3 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5228B vs MLL5228BUR-1E3
Part Number Description Manufacturer Compare
1N5227A-1 Zener Diode, 3.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CDLL5228B vs 1N5227A-1
MVMLL5227-1E3TR Zener Diode, 3.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5228B vs MVMLL5227-1E3TR
JANTXV1N5519D-1TR Zener Diode, 3.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CDLL5228B vs JANTXV1N5519D-1TR
JANTX1N5519B Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products CDLL5228B vs JANTX1N5519B
MMBZ5228BV_R2_00001 Zener Diode, PanJit Semiconductor CDLL5228B vs MMBZ5228BV_R2_00001
MMBZ5228B-G Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd CDLL5228B vs MMBZ5228B-G
PMLL5228B115 DIODE 3.9 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors CDLL5228B vs PMLL5228B115
MLL5519B-1E3 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CDLL5228B vs MLL5519B-1E3
MMSZ5227BS Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation CDLL5228B vs MMSZ5227BS
MQ1N5227BUR-1 Zener Diode Microsemi Corporation CDLL5228B vs MQ1N5227BUR-1

CDLL5228B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL5228B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL5228B by Microchip Technology Inc

  • Please alert me when CDLL5228B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDLL5228B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL5228B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDLL5228B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL5228B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL5228B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: