Datasheets
CDLL5297 by:

Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB

Part Details for CDLL5297 by Microchip Technology Inc

Overview of CDLL5297 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CDLL5297

Part # Distributor Description Stock Price Buy
DISTI # 32AJ0397
Newark Current Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL5297 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $19.0200
  • 500 $18.2900
$18.2900 / $19.0200 Buy Now
DISTI # CDLL5297-ND
DigiKey DIODE CUR REG 100V 1.1MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $19.0200
$19.0200 Buy Now
DISTI # CDLL5297
Avnet Americas Diode Current Reg. 100V 1.1mA 2-Pin DO-213AB - Bulk (Alt: CDLL5297) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1 $20.4900
  • 100 $19.0200
  • 500 $18.2900
$18.2900 / $20.4900 Buy Now
DISTI # CDLL5297/TR
Avnet Americas Diode Current Reg. 100V 1.1mA 2-Pin DO-213AB - Tape and Reel (Alt: CDLL5297/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 49 Weeks, 4 Days Container: Reel 0
  • 1 $20.8600
  • 100 $19.3800
  • 500 $18.6300
$18.6300 / $20.8600 Buy Now
DISTI # 494-CDLL5297
Mouser Electronics Zener Diodes Current Regulator RoHS: Not Compliant 0
  • 100 $19.0200
$19.0200 Order Now
DISTI # CDLL5297
Microchip Technology Inc Current Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $20.4900
$20.4900 Buy Now
Onlinecomponents.com Diode Current Regulator - 100V Anode/Cathode (Max) - 1.1mA Regulator Current (Max) - 1.35V Limiting (Max) - 500mW - DO-213AB (MELF, LL41). Alternative Product Available
  • 25 $38.0400
  • 50 $23.4100
  • 75 $18.5300
  • 100 $18.1600
$18.1600 / $38.0400 Buy Now
DISTI # CDLL5297/TR
Avnet Americas Diode Current Reg. 100V 1.1mA 2-Pin DO-213AB - Tape and Reel (Alt: CDLL5297/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 49 Weeks, 4 Days Container: Reel 0
  • 1 $20.8600
  • 100 $19.3800
  • 500 $18.6300
$18.6300 / $20.8600 Buy Now
DISTI # CDLL5297
Avnet Americas Diode Current Reg. 100V 1.1mA 2-Pin DO-213AB - Bulk (Alt: CDLL5297) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1 $20.4900
  • 100 $19.0200
  • 500 $18.2900
$18.2900 / $20.4900 Buy Now
DISTI # CDLL5297
Avnet Americas Diode Current Reg. 100V 1.1mA 2-Pin DO-213AB - Bulk (Alt: CDLL5297) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1 $20.4900
  • 100 $19.0200
  • 500 $18.2900
$18.2900 / $20.4900 Buy Now
DISTI # CDLL5297/TR
Avnet Americas Diode Current Reg. 100V 1.1mA 2-Pin DO-213AB - Tape and Reel (Alt: CDLL5297/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 49 Weeks, 4 Days Container: Reel 0
  • 1 $20.8600
  • 100 $19.3800
  • 500 $18.6300
$18.6300 / $20.8600 Buy Now
NAC Current Regulators RoHS: Compliant Min Qty: 17 Package Multiple: 1 0
  • 1 $20.9000
  • 100 $19.2500
  • 500 $18.2900
  • 800 $17.8400
$17.8400 / $20.9000 Buy Now
DISTI # CDLL5297
Avnet Silica Diode Current Reg. 100V 1.1mA 2-Pin DO-213AB (Alt: CDLL5297) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Silica - 0
Buy Now
DISTI # CDLL5297
EBV Elektronik Diode Current Reg. 100V 1.1mA 2-Pin DO-213AB (Alt: CDLL5297) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 1 Days EBV - 0
Buy Now
Master Electronics Diode Current Regulator - 100V Anode/Cathode (Max) - 1.1mA Regulator Current (Max) - 1.35V Limiting (Max) - 500mW - DO-213AB (MELF, LL41). Alternative Product Available
  • 25 $38.0400
  • 50 $23.4100
  • 75 $18.5300
  • 100 $18.1600
$18.1600 / $38.0400 Buy Now

Part Details for CDLL5297

CDLL5297 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDLL5297 Part Data Attributes

CDLL5297 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
CDLL5297 Microchip Technology Inc Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, LL41, MELF-2
Reach Compliance Code compliant
Factory Lead Time 49 Weeks, 4 Days
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type CURRENT REGULATOR DIODE
Dynamic Impedance-Min 800000 Ω
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Limiting Voltage-Max 1.35 V
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Regulation Current-Nom (Ireg) 1 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES
Technology FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END

Alternate Parts for CDLL5297

This table gives cross-reference parts and alternative options found for CDLL5297. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5297, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB Cobham Semiconductor Solutions CDLL5297 vs JAN1N5297UR-1
JANTXV1N5297UR Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Microsemi Corporation CDLL5297 vs JANTXV1N5297UR
JAN1N5297UR Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc CDLL5297 vs JAN1N5297UR
JANTX1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB Cobham Semiconductor Solutions CDLL5297 vs JANTX1N5297UR-1
JAN1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CDLL5297 vs JAN1N5297UR-1
CDLL5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CDLL5297 vs CDLL5297
JANTXV1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CDLL5297 vs JANTXV1N5297UR-1
JANTX1N5297UR Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Microsemi Corporation CDLL5297 vs JANTX1N5297UR
JANTXV1N5297UR Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc CDLL5297 vs JANTXV1N5297UR
JANTX1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB Microchip Technology Inc CDLL5297 vs JANTX1N5297UR-1
Part Number Description Manufacturer Compare
JANTX1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency CDLL5297 vs JANTX1N5297UR-1
JAN1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CDLL5297 vs JAN1N5297UR-1
JAN1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency CDLL5297 vs JAN1N5297UR-1
JANTX1N5297UR Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc CDLL5297 vs JANTX1N5297UR
JAN1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB Microchip Technology Inc CDLL5297 vs JAN1N5297UR-1
JANTX1N5297UR Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Microsemi Corporation CDLL5297 vs JANTX1N5297UR
JANTXV1N5297UR Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc CDLL5297 vs JANTXV1N5297UR
JANTXV1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CDLL5297 vs JANTXV1N5297UR-1
JANTXV1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency CDLL5297 vs JANTXV1N5297UR-1
JAN1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB Cobham Semiconductor Solutions CDLL5297 vs JAN1N5297UR-1

CDLL5297 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL5297 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL5297 by Microchip Technology Inc

  • Please alert me when CDLL5297 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDLL5297 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL5297 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDLL5297 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL5297.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL5297 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: