Part Details for CDLL5532D by Microchip Technology Inc
Overview of CDLL5532D by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CDLL5532D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5200
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5532D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4900 / $14.0400 | Buy Now |
DISTI #
150-CDLL5532D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0400 | Buy Now |
DISTI #
CDLL5532D
|
Avnet Americas | Diode Zener Single 12V 1% 0.5W 2-Pin DO-213AA - Bulk (Alt: CDLL5532D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4900 / $15.1100 | Buy Now |
DISTI #
579-CDLL5532D
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$14.0400 | Order Now |
DISTI #
CDLL5532D
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.4100 / $28.0800 | Buy Now | |
DISTI #
CDLL5532D
|
Avnet Americas | Diode Zener Single 12V 1% 0.5W 2-Pin DO-213AA - Bulk (Alt: CDLL5532D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4900 / $15.1100 | Buy Now |
DISTI #
CDLL5532D
|
Avnet Americas | Diode Zener Single 12V 1% 0.5W 2-Pin DO-213AA - Bulk (Alt: CDLL5532D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4900 / $15.1100 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.1700 / $15.4300 | Buy Now |
Part Details for CDLL5532D
CDLL5532D CAD Models
CDLL5532D Part Data Attributes
|
CDLL5532D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5532D
Microchip Technology Inc
Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 10.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 1 mA |
Alternate Parts for CDLL5532D
This table gives cross-reference parts and alternative options found for CDLL5532D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5532D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL5532D | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL5532D vs CDLL5532D |
CDLL5532DE3 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL5532D vs CDLL5532DE3 |