Part Details for CDLL986B by Microchip Technology Inc
Overview of CDLL986B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CDLL986B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2606
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL986B Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.0500 | Buy Now |
DISTI #
CDLL986B-ND
|
DigiKey | DIODE ZENER 110V 500MW DO213AB Min Qty: 400 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0500 | Buy Now |
DISTI #
CDLL986B
|
Avnet Americas | Diode Zener Single 110V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL986B) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.2000 | Buy Now |
DISTI #
494-CDLL986B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.0500 | Order Now |
DISTI #
CDLL986B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1700 / $3.1600 | Buy Now | |
DISTI #
CDLL986B
|
Avnet Americas | Diode Zener Single 110V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL986B) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.2000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 158 Package Multiple: 1 | 0 |
|
$1.9800 / $2.4300 | Buy Now |
|
Master Electronics | 0 |
|
$2.1700 / $3.1600 | Buy Now |
Part Details for CDLL986B
CDLL986B CAD Models
CDLL986B Part Data Attributes:
|
CDLL986B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL986B
Microchip Technology Inc
Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.1 mA |
Alternate Parts for CDLL986B
This table gives cross-reference parts and alternative options found for CDLL986B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL986B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N986BUR-1 | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL986B vs JAN1N986BUR-1 |
JANTXV1N986BUR-1 | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL986B vs JANTXV1N986BUR-1 |
JANTX1N986BUR-1 | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL986B vs JANTX1N986BUR-1 |