Part Details for CDM-14-4027-90-36-DW01 by Luminus Devices
Overview of CDM-14-4027-90-36-DW01 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CDM-14-4027-90-36-DW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1564-ND
|
DigiKey | LED MOD CDM WHITE RECT 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
89 In Stock |
|
$5.1376 / $7.6500 | Buy Now |
DISTI #
896-CDM1440279036DW1
|
Mouser Electronics | LED Lighting Modules COB Warm Dimming LED 4000K to 2700K RoHS: Compliant | 0 |
|
$6.1600 / $12.4400 | Order Now |
DISTI #
CDM-14-4027-90-36-DW01
|
EBV Elektronik | (Alt: CDM-14-4027-90-36-DW01) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |