-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3~12 Pins, Panel Mount, Pc Pins, Front Fastened PG9, A-Coding, Screw Copper Alloy, M12 Female Circular Connector Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1204-12A-FP-F9-67-ND
|
DigiKey | 12 PIN, PANEL MOUNT, FRONT FASTE Min Qty: 1 Lead time: 13 Weeks Container: Tray |
207 In Stock |
|
$16.4998 / $22.9500 | Buy Now |
DISTI #
179-CDM120412AFPF967
|
Mouser Electronics | Circular Metric Connectors M12 Female Panel mount, PCB Type, Front Fastened PG9?ACode 12PIN , Screw Copper alloy RoHS: Compliant | 142 |
|
$16.3600 / $22.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 | 0 |
|
$16.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.1800 / $31.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDM1204-12A-FP-F9-67
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CDM1204-12A-FP-F9-67
CUI Devices
3~12 Pins, Panel Mount, Pc Pins, Front Fastened PG9, A-Coding, Screw Copper Alloy, M12 Female Circular Connector Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |