Part Details for CDM1209-04A-MP-F12-67 by CUI Devices
Overview of CDM1209-04A-MP-F12-67 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM1209-04A-MP-F12-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1209-04A-MP-F12-67-ND
|
DigiKey | 4 PIN, PANEL MOUNT, PC PINS, FRO Min Qty: 1 Lead time: 13 Weeks Container: Tray |
480 In Stock |
|
$8.2291 / $13.6100 | Buy Now |
DISTI #
179-CDM120904AMPF126
|
Mouser Electronics | Circular Metric Connectors M12 Male Panel mount, PCB Type, Front Fastened M12*1.0?ACode 4PIN , Screw Copper alloy RoHS: Compliant | 724 |
|
$8.8800 / $13.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Container: Box | 0Box |
|
$8.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.3700 / $12.0900 | Buy Now |
Part Details for CDM1209-04A-MP-F12-67
CDM1209-04A-MP-F12-67 CAD Models
CDM1209-04A-MP-F12-67 Part Data Attributes:
|
CDM1209-04A-MP-F12-67
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CDM1209-04A-MP-F12-67
CUI Devices
3~12 Pins, Panel Mount, Pc Pins, Front Fastened M12 x 1.0, A-Coding, Screw Copper Alloy, M12 Male Circular Connector Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |