Part Details for CDM513-03A-01MST-1M-67 by CUI Devices
Overview of CDM513-03A-01MST-1M-67 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM513-03A-01MST-1M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM513-03A-01MST-1M-67-ND
|
DigiKey | M05 MALE MOLDED CABLE,STRAIGHT, Min Qty: 1 Lead time: 13 Weeks Container: Box |
40 In Stock |
|
$7.3075 / $12.0900 | Buy Now |
DISTI #
179-M51303A01MST1M67
|
Mouser Electronics | Sensor Cables / Actuator Cables Straight,UnShielded, A-Coding 3PIN , PVC 1.0M,Screw M5X0.5 Copper alloy RoHS: Compliant | 40 |
|
$7.3000 / $12.0800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$7.2600 | Buy Now |
Part Details for CDM513-03A-01MST-1M-67
CDM513-03A-01MST-1M-67 CAD Models
CDM513-03A-01MST-1M-67 Part Data Attributes:
|
CDM513-03A-01MST-1M-67
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CDM513-03A-01MST-1M-67
CUI Devices
Circular Cable Assembly, M5 Male Plug, Blunt Cut Cable, 3 Pins, Vertical, Unshielded, A-Coding, 60 V, 1 A, Screw Copper Alloy, M5 x 0.5, 1 M, 26 AWG, Black, PVC, IP67
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |