Part Details for CDM801-05B-MP-F810-67 by CUI Devices
Overview of CDM801-05B-MP-F810-67 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM801-05B-MP-F810-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM801-05B-MP-F810-67-ND
|
DigiKey | 5 PINS, PANEL MOUNT, FRONT FASTE Min Qty: 1 Lead time: 13 Weeks Container: Box |
240 In Stock |
|
$5.2498 / $8.8100 | Buy Now |
DISTI #
179-CDM80105BMPF8106
|
Mouser Electronics | Circular Metric Connectors 5 Pins Panel Mount Front Fastened M8 x 1.0 BCoding Screw Copper Alloy M8 Male RoHS: Compliant | 261 |
|
$5.2400 / $8.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 80 Lead time: 13 Weeks Container: Box | 0Box |
|
$5.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $7.5900 | Buy Now |
Part Details for CDM801-05B-MP-F810-67
CDM801-05B-MP-F810-67 CAD Models
CDM801-05B-MP-F810-67 Part Data Attributes
|
CDM801-05B-MP-F810-67
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CDM801-05B-MP-F810-67
CUI Devices
5 Pins, Panel Mount, Front Fastened M8 x 1.0, B-Coding, Screw Copper Alloy, M8 Male Circular Connector Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |