Part Details for CDM815-08A-01MST-1M-67 by CUI Devices
Overview of CDM815-08A-01MST-1M-67 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM815-08A-01MST-1M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM815-08A-01MST-1M-67-ND
|
DigiKey | CBL CIRC 8POS MALE 3.28' Min Qty: 48 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$13.1304 | Buy Now |
DISTI #
179-CDM81508A01MST1M
|
Mouser Electronics | Circular Metric Connectors Male Plug Blunt Cut Cable 8 Pins 30 V 1.5 A Screw Copper Alloyx 1.0 1 M 26 AWG RoHS: Compliant | 95 |
|
$9.4800 / $14.7100 | Buy Now |