Part Details for CDNBS08-SRDA15-4 by Bourns Inc
Overview of CDNBS08-SRDA15-4 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDNBS08-SRDA15-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0590
|
Newark | Tvs Diode Array /Tape & Reel - 13" Reel |Bourns CDNBS08-SRDA15-4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7680 | Buy Now |
DISTI #
CDNBS08-SRDA15-4-ND
|
DigiKey | TVS DIODE 15VWM 30VC 8-SOIC Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
CDNBS08-SRDA15-4
|
Avnet Americas | ESD Suppressor Diode Arrays ±30KV 8-Pin SOIC N - Tape and Reel (Alt: CDNBS08-SRDA15-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8520 | Buy Now |
DISTI #
652-CDNBS08-SRDA15-4
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Array 15VOLT RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7680 / $2.1600 | Buy Now |
DISTI #
CDNBS08-SRDA15-4
|
TTI | ESD Suppressors / TVS Diodes TVS Diode Array 15VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7500 / $0.7800 | Buy Now |
DISTI #
CDNBS08-SRDA15-4
|
Avnet Americas | ESD Suppressor Diode Arrays ±30KV 8-Pin SOIC N - Tape and Reel (Alt: CDNBS08-SRDA15-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8520 | Buy Now |
DISTI #
CDNBS08-SRDA15-4
|
Avnet Abacus | ESD Suppressor Diode Arrays �30KV 8-Pin SOIC N - Tape and Reel (Alt: CDNBS08-SRDA15-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7680 / $2.1600 | Buy Now |
Part Details for CDNBS08-SRDA15-4
CDNBS08-SRDA15-4 CAD Models
CDNBS08-SRDA15-4 Part Data Attributes:
|
CDNBS08-SRDA15-4
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDNBS08-SRDA15-4
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 16.7 V | |
Clamping Voltage-Max | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CDNBS08-SRDA15-4
This table gives cross-reference parts and alternative options found for CDNBS08-SRDA15-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDNBS08-SRDA15-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S43LC0415 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-143, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CDNBS08-SRDA15-4 vs S43LC0415 |
CDSOD323-T15S | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | CDNBS08-SRDA15-4 vs CDSOD323-T15S |