Part Details for CDR01BX472AKSR-ZANAM by Kyocera AVX Components
Overview of CDR01BX472AKSR-ZANAM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX472AKSR-ZANAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR01BX472AKSR-ZANAMTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 4000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2248 | Buy Now |
DISTI #
CDR01BX472AKSR-ZAN
|
Avnet Americas | CDR01 MIL-PRF-55681/Chip Ceramic Capacitor 0.0047uF 50V X7R 10% Surface Mount 0805 -55°C to 125°C Bulk - Custom Tape W/Leader (Alt: CDR01BX472AKSR-ZAN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.3222 / $6.1517 | Buy Now |
DISTI #
CDR01BX472AKSR-ZAN
|
Avnet Americas | CDR01 MIL-PRF-55681/Chip Ceramic Capacitor 0.0047uF 50V X7R 10% Surface Mount 0805 -55°C to 125°C Bulk - Custom Tape W/Leader (Alt: CDR01BX472AKSR-ZAN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.3222 / $6.1517 | Buy Now |