Part Details for CDR02BX103BKUS\M500 by Kyocera AVX Components
Overview of CDR02BX103BKUS\M500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR02BX103BKUS\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH7213
|
Newark | Cap Ceramic 0.01Uf 100V X7R 10% Smd 1805 (0.001%fr) 125°C Plastic T/R Rohs Compliant: No |Kyocera Avx CDR02BX103BKUS\M500 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6830 | Buy Now |
DISTI #
49J2034
|
Newark | Capacitor, ceramic,10Nf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR02BX103BKUS\M500 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3600 | Buy Now |
DISTI #
478-CDR02BX103BKUS\M500TR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5486 | Buy Now |