Part Details for CDR04BX104AKUR by Kyocera AVX Components
Overview of CDR04BX104AKUR by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR04BX104AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H5155
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, 1812 10%, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cdr Series, Product Length:4.58Mm Rohs Compliant: No |Kyocera Avx CDR04BX104AKUR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 | Buy Now |
DISTI #
478-CDR04BX104AKUR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 3000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2271 | Buy Now |
DISTI #
CDR04BX104AKUR
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR04BX104AKUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1123 / $11.6882 | Buy Now |
DISTI #
581-CDR04BX104AKUR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% RoHS: Not Compliant | 0 |
|
$8.8100 / $13.2500 | Order Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 1600 |
|
$1.3353 / $3.5608 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 639 |
|
$1.4688 / $3.5608 | Buy Now |
DISTI #
CDR04BX104AKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.3700 / $9.2400 | Buy Now |
DISTI #
CDR04BX104AKUR
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR04BX104AKUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1123 / $11.6882 | Buy Now |
DISTI #
CDR04BX104AKUR
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS Min Qty: 1 | 0 |
|
RFQ |
Part Details for CDR04BX104AKUR
CDR04BX104AKUR CAD Models
CDR04BX104AKUR Part Data Attributes:
|
CDR04BX104AKUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR04BX104AKUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.175 mm |
Alternate Parts for CDR04BX104AKUR
This table gives cross-reference parts and alternative options found for CDR04BX104AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR04BX104AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR04BX104AKYMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR04BX104AKUR vs CDR04BX104AKYMAR |
C1812A104K5XAG7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | CDR04BX104AKUR vs C1812A104K5XAG7215 |
C1812A104K5XAG7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | CDR04BX104AKUR vs C1812A104K5XAG7210 |
CDR04BX104AKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR04BX104AKUR vs CDR04BX104AKYPAJ |
C1812A104K5XAHTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | CDR04BX104AKUR vs C1812A104K5XAHTU |
CDR04BX104AKYRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR04BX104AKUR vs CDR04BX104AKYRAR |
C1812Q104K5XAG7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | CDR04BX104AKUR vs C1812Q104K5XAG7025 |
C1812Q104K5XAH7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | CDR04BX104AKUR vs C1812Q104K5XAH7025 |
C1812A104K5XAH7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | CDR04BX104AKUR vs C1812A104K5XAH7025 |
C1812Q104K5XAGTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | CDR04BX104AKUR vs C1812Q104K5XAGTM |