Part Details for CDR04BX563BKUSAB by Vishay Vitramon
Overview of CDR04BX563BKUSAB by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR04BX563BKUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR04BX563BKUSAB-ND
|
DigiKey | CAP CER 0.056UF 100V BX 1812 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR04BX563BKUSAB
CDR04BX563BKUSAB CAD Models
CDR04BX563BKUSAB Part Data Attributes:
|
CDR04BX563BKUSAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR04BX563BKUSAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.056 uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR04BX563BKUSAB
This table gives cross-reference parts and alternative options found for CDR04BX563BKUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR04BX563BKUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR04BX563BKURAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR04BX563BKUSAB vs CDR04BX563BKURAT |
CDR34BX563BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR04BX563BKUSAB vs CDR34BX563BKWSAR |
CDR34BX563BKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR04BX563BKUSAB vs CDR34BX563BKUSAR |
CDR04BX563BKWRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR04BX563BKUSAB vs CDR04BX563BKWRAT |
CDR34BX563BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR04BX563BKUSAB vs CDR34BX563BKUSAJ |
CDR34BX563BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX563BKUSAB vs CDR34BX563BKSP |
CDR04BX563BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR04BX563BKUSAB vs CDR04BX563BKWSAB |
CDR34BX563BKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR04BX563BKUSAB vs CDR34BX563BKMSAT |
CDR04BX563BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR04BX563BKUSAB vs CDR04BX563BKUSAJ |
CDR34BX563BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX563BKUSAB vs CDR34BX563BKSM |