Part Details for CDR04BX563BKYS by Kyocera AVX Components
Overview of CDR04BX563BKYS by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR04BX563BKYS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR04BX563BKYS
|
Avnet Americas | Cap Ceramic 0.056uF 100V X7R 10% SMD 1812 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR04BX563BKYS) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR04BX563BKYS
|
Avnet Americas | Cap Ceramic 0.056uF 100V X7R 10% SMD 1812 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR04BX563BKYS) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR04BX563BKYS
CDR04BX563BKYS CAD Models
CDR04BX563BKYS Part Data Attributes:
|
CDR04BX563BKYS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR04BX563BKYS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e3 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.175 mm |
Alternate Parts for CDR04BX563BKYS
This table gives cross-reference parts and alternative options found for CDR04BX563BKYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR04BX563BKYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812Q563K1XAGTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.056uF, 1812, | KEMET Corporation | CDR04BX563BKYS vs C1812Q563K1XAGTM |
C1812A563K1XAG7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.056uF, 1812, | KEMET Corporation | CDR04BX563BKYS vs C1812A563K1XAG7215 |
C1812A563K1XAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.056uF, 1812, | KEMET Corporation | CDR04BX563BKYS vs C1812A563K1XAC7800 |
C1812Q563K1XAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.056uF, 1812, | KEMET Corporation | CDR04BX563BKYS vs C1812Q563K1XAC7800 |
C1812A563K1XAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.056uF, 1812, | KEMET Corporation | CDR04BX563BKYS vs C1812A563K1XAL7800 |
C1812Q563K1XAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.056uF, 1812, | KEMET Corporation | CDR04BX563BKYS vs C1812Q563K1XAL7800 |
C1812Q563K1XAHTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.056uF, 1812, | KEMET Corporation | CDR04BX563BKYS vs C1812Q563K1XAHTM |
C1812A563K1XAG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX563BKYS vs C1812A563K1XAG |
C1812A563K1XAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.056uF, 1812, | KEMET Corporation | CDR04BX563BKYS vs C1812A563K1XAL3325 |
C1812A563K1XAG3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.056uF, 1812, | KEMET Corporation | CDR04BX563BKYS vs C1812A563K1XAG3325 |