Part Details for CDR05BX124BKMR by Kyocera AVX Components
Overview of CDR05BX124BKMR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR05BX124BKMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M8279
|
Newark | Capacitor,ceramic,120Nf,100Vdc,10-% Tol,10+% Tol,bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR05BX124BKMR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $13.2200 | Buy Now |
DISTI #
CDR05BX124BKMR
|
Avnet Americas | Cap Ceramic 0.12uF 100V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR05BX124BKMR) RoHS: Not Compliant Min Qty: 101 Package Multiple: 101 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6507 / $8.8430 | Buy Now |
DISTI #
CDR05BX124BKMR
|
Avnet Americas | Cap Ceramic 0.12uF 100V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR05BX124BKMR) RoHS: Not Compliant Min Qty: 101 Package Multiple: 101 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6507 / $8.8430 | Buy Now |
DISTI #
CDR05BX124BKMR
|
Avnet Americas | Cap Ceramic 0.12uF 100V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR05BX124BKMR) RoHS: Not Compliant Min Qty: 101 Package Multiple: 101 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6507 / $8.8430 | Buy Now |
Part Details for CDR05BX124BKMR
CDR05BX124BKMR CAD Models
CDR05BX124BKMR Part Data Attributes
|
CDR05BX124BKMR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR05BX124BKMR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e4 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR05BX124BKMR
This table gives cross-reference parts and alternative options found for CDR05BX124BKMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR05BX124BKMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825A124K1XAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | KEMET Corporation | CDR05BX124BKMR vs C1825A124K1XAC7800 |
C1825Q124K1XAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | KEMET Corporation | CDR05BX124BKMR vs C1825Q124K1XAC7800 |
CDR05BX124BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | Presidio Components Inc | CDR05BX124BKMR vs CDR05BX124BKMR |
C1825Q124K1XACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | KEMET Corporation | CDR05BX124BKMR vs C1825Q124K1XACTM |
C1825A124K1XAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR05BX124BKMR vs C1825A124K1XAL |
C1825A124K1XAH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR05BX124BKMR vs C1825A124K1XAH |
C1825Q124K1XAG7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | KEMET Corporation | CDR05BX124BKMR vs C1825Q124K1XAG7215 |
C1825A124K1XAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | KEMET Corporation | CDR05BX124BKMR vs C1825A124K1XAC3325 |
C1825Q124K1XAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | KEMET Corporation | CDR05BX124BKMR vs C1825Q124K1XAC7025 |
C1825Q124K1XAG7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | KEMET Corporation | CDR05BX124BKMR vs C1825Q124K1XAG7025 |