Part Details for CDR12BG130AFUM by Kyocera AVX Components
Overview of CDR12BG130AFUM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDR12BG130AFUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BG130AFUM
|
Avnet Americas | Cap Ceramic 13pF 50V +90±20ppm/C 1% SMD (1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR12BG130AFUM) RoHS: Not Compliant Min Qty: 109 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CDR12BG130AFUM
|
Avnet Americas | Cap Ceramic 13pF 50V +90±20ppm/C 1% SMD (1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR12BG130AFUM) RoHS: Not Compliant Min Qty: 109 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR12BG130AFUM
CDR12BG130AFUM CAD Models
CDR12BG130AFUM Part Data Attributes:
|
CDR12BG130AFUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG130AFUM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000013uF, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |