Part Details for CDR31BP101BFWS\\500 by Kyocera AVX Components
Overview of CDR31BP101BFWS\\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP101BFWS\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J4599
|
Newark | Capacitor, ceramic,100Pf,100Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BP101BFWS\\500 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5600 / $3.1100 | Buy Now |
DISTI #
CDR31BP101BFWS\\500
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 1% SMD 0805 (0.001%FR) 125°C T/R - Tape and Reel (Alt: CDR31BP101BFWS\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$9.1930 / $10.5235 | Buy Now |
DISTI #
CDR31BP101BFWS\\500
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 1% SMD 0805 (0.001%FR) 125°C T/R - Tape and Reel (Alt: CDR31BP101BFWS\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$9.1930 / $10.5235 | Buy Now |
DISTI #
CDR31BP101BFWS5
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 500 | 0 |
|
$7.7500 | Buy Now |