Part Details for CDR31BP301BFUSAB by Vishay Intertechnologies
Overview of CDR31BP301BFUSAB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP301BFUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP301BFUSAB
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Bulk (Alt: CDR31BP301BFUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5331 / $9.5699 | Buy Now |
DISTI #
CDR31BP301BFUSAB
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Bulk (Alt: CDR31BP301BFUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5331 / $9.5699 | Buy Now |
DISTI #
CDR31BP301BFUSAB
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Bulk (Alt: CDR31BP301BFUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5331 / $9.5699 | Buy Now |
DISTI #
CDR31BP301BFUSAB
|
Avnet Asia | CAPACITOR CERAMIC MLCC SMD (Alt: CDR31BP301BFUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CDR31BP301BFUSAB
CDR31BP301BFUSAB CAD Models
CDR31BP301BFUSAB Part Data Attributes
|
CDR31BP301BFUSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP301BFUSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP301BFUSAB
This table gives cross-reference parts and alternative options found for CDR31BP301BFUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP301BFUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP301BFYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP301BFUSAB vs CDR31BP301BFYR |
CDR31BP301BFSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP301BFUSAB vs CDR31BP301BFSP |
CDR31BP301BFYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP301BFUSAB vs CDR31BP301BFYP |
C0805N301F1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP301BFUSAB vs C0805N301F1GRC |
CDR31BP301BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP301BFUSAB vs CDR31BP301BFUR |
CDR31BP301BFZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP301BFUSAB vs CDR31BP301BFZSAT |
CDR31BP301BFWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP301BFUSAB vs CDR31BP301BFWSAR |
CDR31BP301BFWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP301BFUSAB vs CDR31BP301BFWSAJ |
CDR31BP301BFZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP301BFUSAB vs CDR31BP301BFZS |
CDR31BP301BFZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP301BFUSAB vs CDR31BP301BFZP |