Part Details for CDR31BP471BKUP\\250 by Kyocera AVX Components
Overview of CDR31BP471BKUP\\250 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP471BKUP\\250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP471BKUP\\250
|
Avnet Americas | Cap Ceramic 470pF 100V 0.1SMD 805125°C - Tape and Reel (Alt: CDR31BP471BKUP\\250) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.6266 / $3.0067 | Buy Now |
DISTI #
CDR31BP471BKUP\\250
|
Avnet Americas | Cap Ceramic 470pF 100V 0.1SMD 805125°C - Tape and Reel (Alt: CDR31BP471BKUP\\250) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.6266 / $3.0067 | Buy Now |
DISTI #
CDR31BP471BKP25
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1250 | 0 |
|
$2.2200 | Buy Now |