Part Details for CDR31BX123AKWP by Kyocera AVX Components
Overview of CDR31BX123AKWP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX123AKWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J8289
|
Newark | Capacitor,ceramic,12000Pf,50Vdc,10-% Tol,10+% Tol,bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BX123AKWP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $5.5000 | Buy Now |
DISTI #
478-CDR31BX123AKWP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2248 | Buy Now |
DISTI #
CDR31BX123AKWP
|
Avnet Americas | Cap Ceramic 0.012uF 50V X7R 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BX123AKWP) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6266 / $3.0067 | Buy Now |
DISTI #
CDR31BX123AKWP
|
Avnet Americas | Cap Ceramic 0.012uF 50V X7R 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BX123AKWP) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6266 / $3.0067 | Buy Now |
DISTI #
CDR31BX123AKWP
|
Avnet Americas | Cap Ceramic 0.012uF 50V X7R 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BX123AKWP) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6266 / $3.0067 | Buy Now |
Part Details for CDR31BX123AKWP
CDR31BX123AKWP CAD Models
CDR31BX123AKWP Part Data Attributes
|
CDR31BX123AKWP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX123AKWP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX123AKWP
This table gives cross-reference parts and alternative options found for CDR31BX123AKWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX123AKWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N123K5XSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX123AKWP vs C0805N123K5XSC |
CDR31BX123AKWPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKWP vs CDR31BX123AKWPAR |
CDR31BX123AKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKWP vs CDR31BX123AKMSAT |
CDR31BX123AKZSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKWP vs CDR31BX123AKZSAB |
CDR31BX123AKMRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKWP vs CDR31BX123AKMRAB |
CDR31BX123AKUMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKWP vs CDR31BX123AKUMAB |
CDR31BX123AKYRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKWP vs CDR31BX123AKYRAB |
CDR31BX123AKWPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKWP vs CDR31BX123AKWPAB |
CDR31BX123AKWRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKWP vs CDR31BX123AKWRAT |
CDR31BX123AKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKWP vs CDR31BX123AKWRAB |