Part Details for CDR32BP102BFSM\\1K by Kyocera AVX Components
Overview of CDR32BP102BFSM\\1K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP102BFSM\\1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J9242
|
Newark | Capacitor, ceramic,1000Pf,100Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR32BP102BFSM\\1K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 / $3.2200 | Buy Now |
DISTI #
CDR32BP102BFSM\\1K
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 1% SMD 1206 (1%FR) 125°C T/R - Tape and Reel (Alt: CDR32BP102BFSM\\1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$19.0426 / $21.7987 | Buy Now |
DISTI #
CDR32BP102BFSM1
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$8.0300 | Buy Now |