Part Details for CDR32BP331BKNS-ZAFAA by Kyocera AVX Components
Overview of CDR32BP331BKNS-ZAFAA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP331BKNS-ZAFAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR32BP331BKNS-ZAFAA-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6396 | Buy Now |
DISTI #
CDR32BP331BKNS-ZAFAA
|
Avnet Americas | Cap Ceramic 330pF 100V C0G 10% 1206 Bulk - Bulk (Alt: CDR32BP331BKNS-ZAFAA) RoHS: Not Compliant Min Qty: 544 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR32BP331BKNS-ZAFAA
|
Avnet Americas | Cap Ceramic 330pF 100V C0G 10% 1206 Bulk - Bulk (Alt: CDR32BP331BKNS-ZAFAA) RoHS: Not Compliant Min Qty: 544 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |