Part Details for CDR32BP681BKWP by Kyocera AVX Components
Overview of CDR32BP681BKWP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP681BKWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J1675
|
Newark | Capacitor,ceramic,680Pf,100Vdc,10-% Tol,10+% Tol,bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR32BP681BKWP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
478-CDR32BP681BKWP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5585 | Buy Now |
DISTI #
CDR32BP681BKWP
|
Avnet Americas | Cap Ceramic 680pF 100V C0G 10% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BP681BKWP) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 28 Weeks, 0 Days Container: Bulk | 2307 Factory Stock |
|
$3.0205 / $3.4577 | Buy Now |
DISTI #
CDR32BP681BKWP
|
Avnet Americas | Cap Ceramic 680pF 100V C0G 10% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BP681BKWP) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 28 Weeks, 0 Days Container: Bulk | 2307 Factory Stock |
|
$3.0205 / $3.4577 | Buy Now |
DISTI #
CDR32BP681BKWP
|
Avnet Americas | Cap Ceramic 680pF 100V C0G 10% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BP681BKWP) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 28 Weeks, 0 Days Container: Bulk | 2307 Factory Stock |
|
$3.0205 / $3.4577 | Buy Now |
Part Details for CDR32BP681BKWP
CDR32BP681BKWP CAD Models
CDR32BP681BKWP Part Data Attributes
|
CDR32BP681BKWP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP681BKWP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP681BKWP
This table gives cross-reference parts and alternative options found for CDR32BP681BKWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP681BKWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP681BKZPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP681BKWP vs CDR32BP681BKZPAT |
CDR32BP681BKZPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP681BKWP vs CDR32BP681BKZPAJ |
CDR32BP681BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP681BKWP vs CDR32BP681BKUSAJ |
C1206N681K1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP681BKWP vs C1206N681K1GMC |
CDR32BP681BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP681BKWP vs CDR32BP681BKZP |
CDR32BP681BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP681BKWP vs CDR32BP681BKWSAR |
CDR32BP681BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP681BKWP vs CDR32BP681BKYM |
CDR32BP681BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP681BKWP vs CDR32BP681BKSM |
CDR32BP681BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP681BKWP vs CDR32BP681BKZS |
CDR32BP681BKZPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP681BKWP vs CDR32BP681BKZPAB |