Part Details for CDR32BP821BKWP by KEMET Corporation
Overview of CDR32BP821BKWP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP821BKWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP821BKWP
|
Avnet Americas | Cap Ceramic 820pF 100V C0G 10% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BP821BKWP) RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 67 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1907 / $1.4288 | Buy Now |
Part Details for CDR32BP821BKWP
CDR32BP821BKWP CAD Models
CDR32BP821BKWP Part Data Attributes
|
CDR32BP821BKWP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP821BKWP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 42 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP821BKWP
This table gives cross-reference parts and alternative options found for CDR32BP821BKWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP821BKWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP821BKMMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP821BKWP vs CDR32BP821BKMMAJ |
CDR32BP821BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP821BKWP vs CDR32BP821BKZS |
CDR32BP821BKMMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP821BKWP vs CDR32BP821BKMMAB |
CDR32BP821BKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP821BKWP vs CDR32BP821BKWSAT |
CDR32BP821BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP821BKWP vs CDR32BP821BKUSAJ |
CDR32BP821BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP821BKWP vs CDR32BP821BKUSAB |
CDR32BP821BKZMAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00082 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP821BKWP vs CDR32BP821BKZMAC |
CDR32BP821BKURAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00082 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP821BKWP vs CDR32BP821BKURAC |
CDR32BP821BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP821BKWP vs CDR32BP821BKYM |
CDR32BP821BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP821BKWP vs CDR32BP821BKSP |