Part Details for CDR32BX223AKWR-T&R by KEMET Corporation
Overview of CDR32BX223AKWR-T&R by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX223AKWR-T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1510
|
Newark | Cap, 0.022Uf, 50V, Mlcc, 1206, Capacitance:0.022Μf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cdr Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Kemet CDR32BX223AKWR-T&R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9340 / $1.8000 | Buy Now |
DISTI #
CDR32BX223AKWR-T&R
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 10%, BX, 1206 [3216 Metric] - Tape and Reel (Alt: CDR32BX223AKWR-T&R) RoHS: Not Compliant Min Qty: 1170 Package Multiple: 1170 Lead time: 6 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2985083RL
|
element14 Asia-Pacific | CAP, 0.022UF, 50V, MLCC, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9086 / $1.1819 | Buy Now |
DISTI #
2985083
|
element14 Asia-Pacific | CAP, 0.022UF, 50V, MLCC, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9086 / $1.7359 | Buy Now |
DISTI #
2985083RL
|
Farnell | CAP, 0.022UF, 50V, MLCC, 1206 RoHS: Compliant Min Qty: 100 Lead time: 47 Weeks, 1 Days Container: Reel | 0 |
|
$0.7872 / $1.0006 | Buy Now |
DISTI #
2985083
|
Farnell | CAP, 0.022UF, 50V, MLCC, 1206 RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7872 / $1.3183 | Buy Now |