Part Details for CDR34BP472BFUS by KEMET Corporation
Overview of CDR34BP472BFUS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BP472BFUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP472BFUS
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 1%, BP, 1812 [4532 Metric] - Bulk (Alt: CDR34BP472BFUS) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9324 / $11.8548 | Buy Now |
DISTI #
80-CDR34BP472BFUS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700 pF BP 1812 1% SMD Mil PRF55681 CDR RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
CDR34BP472BFUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700 pF BP 1812 1% SMD Mil PRF55681 CDR Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 246 In Stock |
|
$5.3700 / $6.8500 | Buy Now |
DISTI #
CDR34BP472BFUS
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 1%, BP, 1812 [4532 Metric] - Bulk (Alt: CDR34BP472BFUS) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9324 / $11.8548 | Buy Now |
DISTI #
CDR34BP472BFUS
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 100 V, � 1%, BP, 1812 [4532 Metric] (Alt: CDR34BP472BFUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDR34BP472BFUS
CDR34BP472BFUS CAD Models
CDR34BP472BFUS Part Data Attributes:
|
CDR34BP472BFUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR34BP472BFUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP472BFUS
This table gives cross-reference parts and alternative options found for CDR34BP472BFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP472BFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812N472F1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP472BFUS vs C1812N472F1GRC |
CDR34BP472BFURAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP472BFUS vs CDR34BP472BFURAJ |
CDR34BP472BFWPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP472BFUS vs CDR34BP472BFWPAT |
C1812N472F1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP472BFUS vs C1812N472F1GML |
CDR34BP472BFYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP472BFUS vs CDR34BP472BFYP |
CDR34BP472BFWPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP472BFUS vs CDR34BP472BFWPAB |
CDR34BP472BFWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP472BFUS vs CDR34BP472BFWPAJ |
C1812N472F1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP472BFUS vs C1812N472F1GSC |
C1812N472F1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP472BFUS vs C1812N472F1GMC |
CDR34BP472BFZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP472BFUS vs CDR34BP472BFZM |