Part Details for CDR35BX124BKUP by Kyocera AVX Components
Overview of CDR35BX124BKUP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX124BKUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR35BX124BKUP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5295 | Buy Now |
DISTI #
CDR35BX124BKUP
|
Avnet Americas | Cap Ceramic 0.12uF 100V X7R 10% SMD 1825 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR35BX124BKUP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR35BX124BKUP
|
Avnet Americas | Cap Ceramic 0.12uF 100V X7R 10% SMD 1825 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR35BX124BKUP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR35BX124BKUP
|
Avnet Americas | Cap Ceramic 0.12uF 100V X7R 10% SMD 1825 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR35BX124BKUP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR35BX124BKUP
CDR35BX124BKUP CAD Models
CDR35BX124BKUP Part Data Attributes
|
CDR35BX124BKUP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BX124BKUP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX124BKUP
This table gives cross-reference parts and alternative options found for CDR35BX124BKUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX124BKUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX124BKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX124BKUP vs CDR35BX124BKZSAT |
C1825N124K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKUP vs C1825N124K1XRL |
C1825N124K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKUP vs C1825N124K1XSL |
CDR35BX124BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX124BKUP vs CDR35BX124BKUSAB |
CDR35BX124BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKUP vs CDR35BX124BKZP |
CDR35BX124BKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX124BKUP vs CDR35BX124BKWSAT |
CDR35BX124BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX124BKUP vs CDR35BX124BKWSAR |
CDR35BX124BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKUP vs CDR35BX124BKZS |
CDR35BX124BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKUP vs CDR35BX124BKUR |
CDR35BX124BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX124BKUP vs CDR35BX124BKWSAJ |