Part Details for CDR35BX474AKUP by KEMET Corporation
Overview of CDR35BX474AKUP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX474AKUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX474AKUP-ND
|
DigiKey | CAP CER 0.47UF 50V 10% BX 1825 Min Qty: 7500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9165 | Buy Now |
DISTI #
CDR35BX474AKUP
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% SMD 1825 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR35BX474AKUP) RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3529 / $2.8083 | Buy Now |
Part Details for CDR35BX474AKUP
CDR35BX474AKUP CAD Models
CDR35BX474AKUP Part Data Attributes:
|
CDR35BX474AKUP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BX474AKUP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX474AKUP
This table gives cross-reference parts and alternative options found for CDR35BX474AKUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX474AKUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX474AKUMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUP vs CDR35BX474AKUMAB |
CDR35BX474AKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUP vs CDR35BX474AKUSAR |
CDR35BX474AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX474AKUP vs CDR35BX474AKSP |
CDR35BX474AKUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX474AKUP vs CDR35BX474AKUM |
CDR35BX474AKZSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUP vs CDR35BX474AKZSAR |
CDR35BX474AKWMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUP vs CDR35BX474AKWMAB |
CDR35BX474AKMSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUP vs CDR35BX474AKMSAR |
CDR35BX474AKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUP vs CDR35BX474AKUSAJ |
CDR35BX474AKZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX474AKUP vs CDR35BX474AKZS |
CDR35BX474AKYRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUP vs CDR35BX474AKYRAR |