Part Details for CDR7D28MNNP-220NC by Sumida Corporation
Overview of CDR7D28MNNP-220NC by Sumida Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Smart Cities
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for CDR7D28MNNP-220NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1323-1-ND
|
DigiKey | FIXED IND 22UH 1.6A 120 MOHM SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2296 In Stock |
|
$0.5762 / $1.3400 | Buy Now |
DISTI #
CDR7D28MNNP-220NC
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 25% 100KHz Ferrite 1.6A Carrier T/R - Tape and Reel (Alt: CDR7D28MNNP-220NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.4303 / $0.6468 | Buy Now |
DISTI #
CDR7D28MNNP-220NC
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 25% 100KHz Ferrite 1.6A Carrier T/R - Tape and Reel (Alt: CDR7D28MNNP-220NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.4303 / $0.6468 | Buy Now |
DISTI #
851-CDR7D28MNNP220NC
|
Mouser Electronics | Power Inductors - SMD 22uH 1.6A RoHS: Compliant | 972 |
|
$0.5760 / $1.2100 | Buy Now |
|
Future Electronics | CDR Series 22 uH 25 % Tolerance 1.65 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5850 / $0.6200 | Buy Now |
|
Future Electronics | CDR Series 22 uH 25 % Tolerance 1.65 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5850 / $0.6200 | Buy Now |
|
Bristol Electronics | 542 |
|
RFQ | ||
DISTI #
CDR7D28MNNP-220NC
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 25% 100KHz Ferrite 1.6A Carrier T/R - Tape and Reel (Alt: CDR7D28MNNP-220NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.4303 / $0.6468 | Buy Now |
DISTI #
CDR7D28MNNP-220NC
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 25% 100KHz Ferrite 1.6A Carrier T/R - Tape and Reel (Alt: CDR7D28MNNP-220NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.4303 / $0.6468 | Buy Now |
Part Details for CDR7D28MNNP-220NC
CDR7D28MNNP-220NC CAD Models
CDR7D28MNNP-220NC Part Data Attributes:
|
CDR7D28MNNP-220NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR7D28MNNP-220NC
Sumida Corporation
General Purpose Inductor, 22uH, 25%, 1 Element, Ferrite-Core, SMD, 2929, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2929 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2929 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |