-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2167-1-ND
|
DigiKey | FIXED IND 1.5UH 6.5A 8.1MOHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2159 In Stock |
|
$0.6817 / $1.5400 | Buy Now |
DISTI #
CDRH104RNP-1R5NC
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 6.5A Carrier T/R - Tape and Reel (Alt: CDRH104RNP-1R5NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.5280 / $0.8054 | Buy Now |
DISTI #
851-CDRH104RNP-1R5NC
|
Mouser Electronics | Power Inductors - SMD 1.5uH 6.5A RoHS: Compliant | 94 |
|
$0.7440 / $1.5500 | Buy Now |
|
Future Electronics | CDRH Series 1.5 uH 30 % Tolerance 10 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7200 / $0.7600 | Buy Now |
|
Future Electronics | CDRH Series 1.5 uH 30 % Tolerance 10 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7200 / $0.7600 | Buy Now |
DISTI #
CDRH104RNP-1R5NC
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 6.5A Carrier T/R - Tape and Reel (Alt: CDRH104RNP-1R5NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.5280 / $0.8054 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$1.0000 / $1.5400 | Buy Now |
|
LCSC | 8.5A 1.5uH 30% 10A SMD10.2x10mm Power Inductors ROHS | 4 |
|
$0.2820 / $0.5059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH104RNP-1R5NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH104RNP-1R5NC
Sumida Corporation
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4039 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0081 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |