Part Details for CDRH124NP-470MC by Sumida Corporation
Overview of CDRH124NP-470MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH124NP-470MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1934-1-ND
|
DigiKey | FIXED IND 47UH 1.9A 150 MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6631 / $1.3100 | Buy Now |
DISTI #
CDRH124NP-470MC
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 20% 100KHz 1.9A Carrier T/R - Tape and Reel (Alt: CDRH124NP-470MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4448 / $0.6129 | Buy Now |
DISTI #
851-CDRH124NP-470MC
|
Mouser Electronics | Power Inductors - SMD 47uH 1.9A 20% SMD PWR INDUCTOR RoHS: Compliant | 5876 |
|
$0.5460 / $0.9600 | Buy Now |
|
Future Electronics | CDRH Series 47 uH 20 % Tolerance 1.9 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5800 / $0.6250 | Buy Now |
DISTI #
CDRH124NP-470MC
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 20% 100KHz 1.9A Carrier T/R - Tape and Reel (Alt: CDRH124NP-470MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4448 / $0.6129 | Buy Now |
Part Details for CDRH124NP-470MC
CDRH124NP-470MC CAD Models
CDRH124NP-470MC Part Data Attributes:
|
CDRH124NP-470MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH124NP-470MC
Sumida Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4848 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |