Part Details for CDRH127/LDNP-5R8NC by Sumida Corporation
Overview of CDRH127/LDNP-5R8NC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH127/LDNP-5R8NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH127/LDNP-5R8NC-ND
|
DigiKey | FIXED IND 5.8UH 8.6A 16.2MOHM SM Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7197 | Buy Now |
DISTI #
CDRH127/LDNP-5R8NC
|
Avnet Americas | Ind Power Shielded Wirewound 5.8uH 30% 100KHz Ferrite 8.6A Carrier T/R - Tape and Reel (Alt: CDRH127/LDNP-5R8NC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4739 / $0.6653 | Buy Now |
DISTI #
851-CDRH127LDNP5R8NC
|
Mouser Electronics | Power Inductors - SMD 5.8uH 8.6A RoHS: Compliant | 18 |
|
$0.7200 / $1.3800 | Buy Now |
|
Future Electronics | CDRH Series 5.8 uH 30 % Tolerance 8.6 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6250 / $0.7600 | Buy Now |
DISTI #
CDRH127/LDNP-5R8NC
|
Avnet Americas | Ind Power Shielded Wirewound 5.8uH 30% 100KHz Ferrite 8.6A Carrier T/R - Tape and Reel (Alt: CDRH127/LDNP-5R8NC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4739 / $0.6653 | Buy Now |
DISTI #
CDRH127/LDNP-5R8NC
|
Avnet Americas | Ind Power Shielded Wirewound 5.8uH 30% 100KHz Ferrite 8.6A Carrier T/R - Tape and Reel (Alt: CDRH127/LDNP-5R8NC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4739 / $0.6653 | Buy Now |
|
CHIPMALL.COM LIMITED | 8.6A 5.8uH ��30% SMD,12x12mm Power Inductors ROHS | 2184 |
|
$0.3026 / $0.4459 | Buy Now |
Part Details for CDRH127/LDNP-5R8NC
CDRH127/LDNP-5R8NC CAD Models
CDRH127/LDNP-5R8NC Part Data Attributes
|
CDRH127/LDNP-5R8NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127/LDNP-5R8NC
Sumida Corporation
General Purpose Inductor, 5.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0162 Ω | |
Inductance-Nom (L) | 5.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Rated Current-Max | 9.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |