Part Details for CDRH127NP-270MC by Sumida Corporation
Overview of CDRH127NP-270MC by Sumida Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH127NP-270MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1466-1-ND
|
DigiKey | FIXED IND 27UH 3.4A 45.9MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1932 In Stock |
|
$0.8424 / $1.8100 | Buy Now |
DISTI #
CDRH127NP-270MC
|
Avnet Americas | Ind Power Shielded Wirewound 27uH 20% 1KHz Ferrite 3.4A Carrier T/R - Tape and Reel (Alt: CDRH127NP-270MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.6640 / $0.9456 | Buy Now |
DISTI #
851-CDRH127NP-270MC
|
Mouser Electronics | Power Inductors - SMD 27uH 3.4A RoHS: Compliant | 855 |
|
$0.8000 / $1.4900 | Buy Now |
|
Future Electronics | CDRH Series 27 uH 20 % Tolerance 3.4 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2500Reel |
|
$1.2900 / $1.3400 | Buy Now |
|
Future Electronics | CDRH Series 27 uH 20 % Tolerance 3.4 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 150Cut Tape/Mini-Reel |
|
$1.3300 / $1.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 185 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 27uh, 20±% | 148 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
CDRH127NP-270MC
|
Avnet Americas | Ind Power Shielded Wirewound 27uH 20% 1KHz Ferrite 3.4A Carrier T/R - Tape and Reel (Alt: CDRH127NP-270MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.6640 / $0.9456 | Buy Now |
|
NexGen Digital | 26 |
|
RFQ | ||
|
New Advantage Corporation | CDRH Series 27 uH 20 % Tolerance 3.4 A Shielded Surface Mount Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2000 |
|
$1.6400 / $1.7600 | Buy Now |
Part Details for CDRH127NP-270MC
CDRH127NP-270MC CAD Models
CDRH127NP-270MC Part Data Attributes:
|
CDRH127NP-270MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127NP-270MC
Sumida Corporation
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4848 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0459 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |