Part Details for CDRH12D58/ANP-271MC by Sumida Corporation
Overview of CDRH12D58/ANP-271MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH12D58/ANP-271MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH12D58/ANP-271MC-ND
|
DigiKey | FIXED IND 270UH 740MA 550MOHM SM Min Qty: 500 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7380 | Buy Now |
DISTI #
CDRH12D58/ANP-271M
|
Avnet Americas | Ind Power Shielded Wirewound 270uH 20% 100KHz 740mA Carrier T/R - Tape and Reel (Alt: CDRH12D58/ANP-271M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4739 / $0.6822 | Buy Now |
DISTI #
851-CDRH12D58NP271MC
|
Mouser Electronics | Power Inductors - SMD 270uH 0.74A SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.6510 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5910 | Buy Now |
DISTI #
CDRH12D58/ANP-271M
|
Avnet Americas | Ind Power Shielded Wirewound 270uH 20% 100KHz 740mA Carrier T/R - Tape and Reel (Alt: CDRH12D58/ANP-271M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4739 / $0.6822 | Buy Now |
Part Details for CDRH12D58/ANP-271MC
CDRH12D58/ANP-271MC CAD Models
CDRH12D58/ANP-271MC Part Data Attributes:
|
CDRH12D58/ANP-271MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH12D58/ANP-271MC
Sumida Corporation
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4747 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4747 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR | |
Rated Current-Max | 0.74 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |