Part Details for CDRH26D11NP-1R0NC by Sumida Corporation
Overview of CDRH26D11NP-1R0NC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH26D11NP-1R0NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH26D11NP-1R0NC-ND
|
DigiKey | FIXED IND 1UH 1.7A 67.5 MOHM SMD Min Qty: 3000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4013 | Buy Now |
DISTI #
CDRH26D11NP-1R0NC
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 1.7A SMD T/R - Tape and Reel (Alt: CDRH26D11NP-1R0NC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2666 / $0.4204 | Buy Now |
DISTI #
851-CDRH26D11NP1R0NC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.3880 / $0.4010 | Order Now |
|
Future Electronics | FIXED IND 1UH 1.7A 67.5 MOHM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3640 | Buy Now |
DISTI #
CDRH26D11NP-1R0NC
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 1.7A SMD T/R - Tape and Reel (Alt: CDRH26D11NP-1R0NC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2666 / $0.4204 | Buy Now |
DISTI #
CDRH26D11NP-1R0NC
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 1.7A SMD T/R - Tape and Reel (Alt: CDRH26D11NP-1R0NC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2666 / $0.4204 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4133 / $0.4429 | Buy Now |
Part Details for CDRH26D11NP-1R0NC
CDRH26D11NP-1R0NC CAD Models
CDRH26D11NP-1R0NC Part Data Attributes
|
CDRH26D11NP-1R0NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH26D11NP-1R0NC
Sumida Corporation
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1110, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1110 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1110 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0675 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH26D11NP-1R0NC
This table gives cross-reference parts and alternative options found for CDRH26D11NP-1R0NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH26D11NP-1R0NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH26D11NP-1R0NB | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1110, ROHS COMPLIANT | Sumida Corporation | CDRH26D11NP-1R0NC vs CDRH26D11NP-1R0NB |