Part Details for CDRH3D16-150NC by Sumida Corporation
Overview of CDRH3D16-150NC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH3D16-150NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 566 |
|
$0.3750 / $0.9000 | Buy Now |
Part Details for CDRH3D16-150NC
CDRH3D16-150NC CAD Models
CDRH3D16-150NC Part Data Attributes
|
CDRH3D16-150NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH3D16-150NC
Sumida Corporation
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 1616,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.295 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH3D16-150NC
This table gives cross-reference parts and alternative options found for CDRH3D16-150NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH3D16-150NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH3D16-150NB | General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, | Sumida Corporation | CDRH3D16-150NC vs CDRH3D16-150NB |