-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2303-1-ND
|
DigiKey | FIXED IND 10UH 1A 128.3 MOHM SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61612 In Stock |
|
$0.3581 / $0.8300 | Buy Now |
DISTI #
CDRH4D28NP-100NC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 30% 100KHz Ferrite 1A Carrier T/R - Tape and Reel (Alt: CDRH4D28NP-100NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2363 / $0.4019 | Buy Now |
DISTI #
851-CDRH4D28NP-100NC
|
Mouser Electronics | Power Inductors - SMD 10uH 1.00A RoHS: Compliant | 0 |
|
$0.3580 / $0.8300 | Order Now |
DISTI #
V72:2272_07815358
|
Arrow Electronics | Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 1A 0.1283Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2135 Container: Cut Strips | Americas - 1774 |
|
$0.3345 / $0.6445 | Buy Now |
|
Future Electronics | CDRH Series 10 uH ±30 % 1 A 95 mΩ Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.5500 | Buy Now |
|
Future Electronics | CDRH Series 10 uH ±30 % 1 A 95 mΩ Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 932Cut Tape/Mini-Reel |
|
$0.6150 / $0.8850 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2392 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1135 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR, SMD | 143 |
|
$0.3297 / $0.7065 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR, SMD | 1276 |
|
$0.2600 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH4D28NP-100NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D28NP-100NC
Sumida Corporation
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1283 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.39 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |