Part Details for CDRH4D28NP-120NC by Sumida Corporation
Overview of CDRH4D28NP-120NC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D28NP-120NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2199-1-ND
|
DigiKey | FIXED IND 12UH 840MA 131.6 MOHM Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3965 / $0.8600 | Buy Now |
DISTI #
CDRH4D28NP-120NC
|
Avnet Americas | Ind Power Shielded Wirewound 12uH 30% 100KHz Ferrite 840mA Carrier T/R - Tape and Reel (Alt: CDRH4D28NP-120NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2363 / $0.4019 | Buy Now |
DISTI #
851-CDRH4D28NP-120NC
|
Mouser Electronics | Power Inductors - SMD 12uH 0.84A 30% SMD LP INDUCTOR RoHS: Compliant | 285 |
|
$0.3700 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3480 | Buy Now |
DISTI #
CDRH4D28NP-120NC
|
Avnet Americas | Ind Power Shielded Wirewound 12uH 30% 100KHz Ferrite 840mA Carrier T/R - Tape and Reel (Alt: CDRH4D28NP-120NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2363 / $0.4019 | Buy Now |
Part Details for CDRH4D28NP-120NC
CDRH4D28NP-120NC CAD Models
CDRH4D28NP-120NC Part Data Attributes:
|
CDRH4D28NP-120NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D28NP-120NC
Sumida Corporation
General Purpose Inductor, 12uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1316 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH4D28NP-120NC
This table gives cross-reference parts and alternative options found for CDRH4D28NP-120NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH4D28NP-120NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH4D28NP-120NB | General Purpose Inductor, 12uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | Sumida Corporation | CDRH4D28NP-120NC vs CDRH4D28NP-120NB |