Part Details for CDRH4D28NP-121NC by Sumida Corporation
Overview of CDRH4D28NP-121NC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D28NP-121NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH4D28NP-121NCTR-ND
|
DigiKey | FIXED IND 120UH 270MA 1.27OHM SM Min Qty: 2000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3965 | Buy Now |
DISTI #
CDRH4D28NP-121NC
|
Avnet Americas | Inductor Power Shielded Wirewound 120uH 30% 100kHz Ferrite 0.27A SMD T/R - Tape and Reel (Alt: CDRH4D28NP-121NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2363 / $0.4019 | Buy Now |
DISTI #
851-CDRH4D28NP-121NC
|
Mouser Electronics | Power Inductors - SMD 120uH 0.27A 30% SMD LP INDUCTOR RoHS: Compliant | 0 |
|
$0.3770 / $0.3880 | Order Now |
|
Future Electronics | CDRH Series 120 uH 30 % Tolerance 0.27 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3800 / $0.5150 | Buy Now |
DISTI #
CDRH4D28NP-121NC
|
Avnet Americas | Inductor Power Shielded Wirewound 120uH 30% 100kHz Ferrite 0.27A SMD T/R - Tape and Reel (Alt: CDRH4D28NP-121NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2363 / $0.4019 | Buy Now |
Part Details for CDRH4D28NP-121NC
CDRH4D28NP-121NC CAD Models
CDRH4D28NP-121NC Part Data Attributes:
|
CDRH4D28NP-121NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D28NP-121NC
Sumida Corporation
General Purpose Inductor, 120uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.27 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.39 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH4D28NP-121NC
This table gives cross-reference parts and alternative options found for CDRH4D28NP-121NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH4D28NP-121NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH4D28ENP-121NC | General Purpose Inductor, 120uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | Sumida Corporation | CDRH4D28NP-121NC vs CDRH4D28ENP-121NC |
CDRH4D28ENP-121NB | General Purpose Inductor, 120uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | Sumida Corporation | CDRH4D28NP-121NC vs CDRH4D28ENP-121NB |