Part Details for CDRH50D28BT150NP-330MC by Sumida Corporation
Overview of CDRH50D28BT150NP-330MC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH50D28BT150NP-330MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH50D28BT150NP-330MCCT-ND
|
DigiKey | FIXED IND 33UH 900MA 280MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1510 In Stock |
|
$0.4212 / $0.9800 | Buy Now |
DISTI #
CDRH50D28BT150NP-3
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 0.88A SMD T/R - Tape and Reel (Alt: CDRH50D28BT150NP-3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2970 / $0.4728 | Buy Now |
DISTI #
851-D5D28BT15NP33M
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.4160 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4100 | Buy Now |
DISTI #
CDRH50D28BT150NP-3
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 0.88A SMD T/R - Tape and Reel (Alt: CDRH50D28BT150NP-3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2970 / $0.4728 | Buy Now |
DISTI #
CDRH50D28BT150NP-3
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 0.88A SMD T/R - Tape and Reel (Alt: CDRH50D28BT150NP-3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2970 / $0.4728 | Buy Now |
|
Chip Stock | 6443 |
|
RFQ |
Part Details for CDRH50D28BT150NP-330MC
CDRH50D28BT150NP-330MC CAD Models
CDRH50D28BT150NP-330MC Part Data Attributes
|
CDRH50D28BT150NP-330MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH50D28BT150NP-330MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.336 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.88 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |