Part Details for CDRH5D16F/LDNP-100NC by Sumida Corporation
Overview of CDRH5D16F/LDNP-100NC by Sumida Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH5D16F/LDNP-100NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH5D16F/LDNP-100NC-ND
|
DigiKey | FIXED IND 10UH 1.9A 78.6MOHM SMD Min Qty: 1000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4663 | Buy Now |
DISTI #
CDRH5D16F/LDNP-100
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 25% 100KHz Ferrite 1.9A Carrier T/R - Tape and Reel (Alt: CDRH5D16F/LDNP-100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2640 / $0.4728 | Buy Now |
DISTI #
851-RH5D16FLDNP100NC
|
Mouser Electronics | Power Inductors - SMD SMD Low Profile High Current Inductor Shielded | 0 |
|
$0.4380 / $0.9800 | Order Now |
|
Future Electronics | CDRH Series 10 uH 25 % Tolerance 0.92 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4100 | Buy Now |
|
Bristol Electronics | 751 |
|
RFQ | ||
|
Quest Components | 600 |
|
$0.3500 / $0.8750 | Buy Now | |
DISTI #
CDRH5D16F/LDNP-100
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 25% 100KHz Ferrite 1.9A Carrier T/R - Tape and Reel (Alt: CDRH5D16F/LDNP-100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2640 / $0.4728 | Buy Now |
|
Chip1Cloud | FIXED IND 10UH 1.9A 78.6 MOHM | 15000 |
|
RFQ |
Part Details for CDRH5D16F/LDNP-100NC
CDRH5D16F/LDNP-100NC CAD Models
CDRH5D16F/LDNP-100NC Part Data Attributes:
|
CDRH5D16F/LDNP-100NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D16F/LDNP-100NC
Sumida Corporation
General Purpose Inductor, 10uH, 25%, 1 Element, Ferrite-Core, SMD, 5555-18M, CHIP, 5555-18M, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5555-18M | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5555-18M | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0786 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |