Part Details for CDRH5D16NP-220MC by Sumida Corporation
Overview of CDRH5D16NP-220MC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH5D16NP-220MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2049-1-ND
|
DigiKey | FIXED IND 22UH 800MA 320MOHM SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
865 In Stock |
|
$0.3558 / $0.8700 | Buy Now |
DISTI #
CDRH5D16NP-220MC
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 800mA Carrier T/R - Tape and Reel (Alt: CDRH5D16NP-220MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2495 / $0.4204 | Buy Now |
DISTI #
851-CDRH5D16NP-220MC
|
Mouser Electronics | Power Inductors - SMD 22uH 0.95A 0.25ohms RoHS: Compliant | 1029 |
|
$0.3740 / $0.8600 | Buy Now |
|
Future Electronics | CDRH Series 22 uH ±20 % Tol. 0.80 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3800 / $0.4100 | Buy Now |
|
Future Electronics | CDRH Series 22 uH ±20 % Tol. 0.80 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3800 / $0.4100 | Buy Now |
DISTI #
CDRH5D16NP-220MC
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 800mA Carrier T/R - Tape and Reel (Alt: CDRH5D16NP-220MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2495 / $0.4204 | Buy Now |
Part Details for CDRH5D16NP-220MC
CDRH5D16NP-220MC CAD Models
CDRH5D16NP-220MC Part Data Attributes:
|
CDRH5D16NP-220MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D16NP-220MC
Sumida Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5858-18M, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5858-18M | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 5858-18M | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.6 mm | |
Package Style | SMT | |
Package Width | 5.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |