-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 25%, 1 Element, Ferrite-Core, SMD, 5858-18M, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2050-1-ND
|
DigiKey | FIXED IND 4.7UH 2.1A 64.1MOHM SM Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10166 In Stock |
|
$0.3558 / $0.8700 | Buy Now |
DISTI #
CDRH5D16NP-4R7NC
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 25% 100KHz Ferrite 2.1A Carrier T/R - Tape and Reel (Alt: CDRH5D16NP-4R7NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2495 / $0.4204 | Buy Now |
DISTI #
851-CDRH5D16NP-4R7NC
|
Mouser Electronics | Power Inductors - SMD 4.7uH 2.15A 0.052ohm RoHS: Compliant | 788 |
|
$0.3900 / $0.8600 | Buy Now |
|
Future Electronics | CDRH Series 4.7 uH ±25 % 2.1 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3650 / $0.3950 | Buy Now |
|
Future Electronics | CDRH Series 4.7 uH ±25 % 2.1 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3650 / $0.3950 | Buy Now |
DISTI #
CDRH5D16NP-4R7NC
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 25% 100KHz Ferrite 2.1A Carrier T/R - Tape and Reel (Alt: CDRH5D16NP-4R7NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2495 / $0.4204 | Buy Now |
|
Chip1Cloud | FIXED IND 4.7UH 2.1A 64.1MOHM SM | 3060 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH5D16NP-4R7NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D16NP-4R7NC
Sumida Corporation
General Purpose Inductor, 4.7uH, 25%, 1 Element, Ferrite-Core, SMD, 5858-18M, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5858-18M | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 5858-18M | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0641 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.6 mm | |
Package Style | SMT | |
Package Width | 5.6 mm | |
Packing Method | TR | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
This table gives cross-reference parts and alternative options found for CDRH5D16NP-4R7NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH5D16NP-4R7NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH5D16NP-4R7NB | General Purpose Inductor, 4.7uH, 25%, 1 Element, Ferrite-Core, SMD, 5858-18M, CHIP, 5858-18M, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDRH5D16NP-4R7NC vs CDRH5D16NP-4R7NB |