Part Details for CDRH5D18NP-6R2NC by Sumida Corporation
Overview of CDRH5D18NP-6R2NC by Sumida Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH5D18NP-6R2NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2063-1-ND
|
DigiKey | FIXED IND 6.2UH 1.4A 96 MOHM SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3748 / $0.8400 | Buy Now |
DISTI #
CDRH5D18NP-6R2NC
|
Avnet Americas | Ind Power Shielded Wirewound 6.2uH 30% 100KHz Ferrite 1.4A Carrier T/R - Tape and Reel (Alt: CDRH5D18NP-6R2NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2086 / $0.3681 | Buy Now |
DISTI #
851-CDRH5D18NP-6R2NC
|
Mouser Electronics | Power Inductors - SMD 6.2uH 1400mA RoHS: Compliant | 2691 |
|
$0.3490 / $0.8300 | Buy Now |
|
Future Electronics | CDRH Series 6.2 uH ±30 % Tol. 1.4 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
|
Future Electronics | CDRH Series 6.2 uH ±30 % Tol. 1.4 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
|
Quest Components | 324 |
|
$0.7080 / $1.7700 | Buy Now | |
DISTI #
CDRH5D18NP-6R2NC
|
Avnet Americas | Ind Power Shielded Wirewound 6.2uH 30% 100KHz Ferrite 1.4A Carrier T/R - Tape and Reel (Alt: CDRH5D18NP-6R2NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2086 / $0.3681 | Buy Now |
DISTI #
CDRH5D18NP-6R2NC
|
Avnet Asia | Ind Power Shielded Wirewound 6.2uH 30% 100KHz Ferrite 1.4A Carrier T/R (Alt: CDRH5D18NP-6R2NC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CDRH5D18NP-6R2NC
CDRH5D18NP-6R2NC CAD Models
CDRH5D18NP-6R2NC Part Data Attributes:
|
CDRH5D18NP-6R2NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D18NP-6R2NC
Sumida Corporation
General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2222, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2222 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.096 Ω | |
Inductance-Nom (L) | 6.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH5D18NP-6R2NC
This table gives cross-reference parts and alternative options found for CDRH5D18NP-6R2NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH5D18NP-6R2NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH5D18NP6R2NC | 1 ELEMENT, 6.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDRH5D18NP-6R2NC vs CDRH5D18NP6R2NC |