-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 25%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2068-1-ND
|
DigiKey | FIXED IND 4.7UH 2.8A 43.1MOHM SM Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20566 In Stock |
|
$0.5927 / $1.3800 | Buy Now |
DISTI #
CDRH5D28RHPNP-4R7N
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 25% 100KHz 2.8A Carrier T/R - Tape and Reel (Alt: CDRH5D28RHPNP-4R7N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4171 / $0.6653 | Buy Now |
DISTI #
851-CDRH5D28PNP4R7NC
|
Mouser Electronics | Power Inductors - SMD 4.7uH 3.05A RoHS: Compliant | 13105 |
|
$0.5920 / $1.2000 | Buy Now |
|
Future Electronics | CDRH Series 4.7 uH ±25 % Tolerance 3.7 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
|
Future Electronics | CDRH Series 4.7 uH ±25 % Tolerance 3.7 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 9482 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | 329 |
|
$0.9280 / $2.3200 | Buy Now | |
|
Quest Components | 7585 |
|
$0.6600 / $2.4000 | Buy Now | |
DISTI #
CDRH5D28RHPNP-4R7N
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 25% 100KHz 2.8A Carrier T/R - Tape and Reel (Alt: CDRH5D28RHPNP-4R7N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4171 / $0.6653 | Buy Now |
|
Chip1Cloud | SMD Power Inductor | 8700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH5D28RHPNP-4R7NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D28RHPNP-4R7NC
Sumida Corporation
General Purpose Inductor, 4.7uH, 25%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2424 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0431 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.9 mm | |
Packing Method | TR | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |