Part Details for CDRH6D28-101NC by Sumida Corporation
Overview of CDRH6D28-101NC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH6D28-101NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 774 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2828 | 80 |
|
$1.1750 / $2.3500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2828 | 619 |
|
$2.5740 / $4.6800 | Buy Now |
Part Details for CDRH6D28-101NC
CDRH6D28-101NC CAD Models
CDRH6D28-101NC Part Data Attributes:
|
CDRH6D28-101NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH6D28-101NC
Sumida Corporation
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 2828,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2828 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.535 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.54 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH6D28-101NC
This table gives cross-reference parts and alternative options found for CDRH6D28-101NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH6D28-101NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH6D28-101NB | General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 2828, | Sumida Corporation | CDRH6D28-101NC vs CDRH6D28-101NB |