Part Details for CDRR105NP-100MC by Sumida Corporation
Overview of CDRR105NP-100MC by Sumida Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRR105NP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1666-1-ND
|
DigiKey | FIXED IND 10UH 3A 47.5 MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72 In Stock |
|
$0.7690 / $1.8500 | Buy Now |
DISTI #
CDRR105NP-100MC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3A Carrier T/R - Tape and Reel (Alt: CDRR105NP-100MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3920 / $0.9086 | Buy Now |
DISTI #
851-CDRR105NP-100MC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor 10UH 3A RoHS: Compliant | 2 |
|
$0.8630 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7870 | Buy Now |
|
Bristol Electronics | 479 |
|
RFQ | ||
|
Quest Components | 383 |
|
$1.0922 / $2.3616 | Buy Now | |
DISTI #
CDRR105NP-100MC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3A Carrier T/R - Tape and Reel (Alt: CDRR105NP-100MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3920 / $0.9086 | Buy Now |
|
LCSC | 2.48A 10uH 20% 2.48A - Power Inductors ROHS | 437 |
|
$0.4520 / $0.6863 | Buy Now |
Part Details for CDRR105NP-100MC
CDRR105NP-100MC CAD Models
CDRR105NP-100MC Part Data Attributes:
|
CDRR105NP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRR105NP-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4141, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0475 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |