Part Details for CDS15 by Eaton Bussmann
Overview of CDS15 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2327
|
Newark | Cartridge D 15A |Eaton Bussmann CDS15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9600 / $50.6200 | Buy Now |
DISTI #
CDS15-ND
|
DigiKey | FUSE CARTRIDGE 15A 600VAC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9220 | Buy Now |
DISTI #
71420642
|
RS | Fuse, 15A, CANADIAN D TYPE 600V TIME | Bussmann by Eaton CDS15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2500 | RFQ |